220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.06Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE227M25F24T-F

DigiKey Part Number
338-1807-2-ND - Tape & Reel (TR)
338-1807-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AVE227M25F24T-F
Description
CAP ALUM 220UF 20% 25V SMD
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.06Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
252 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
352.8 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
ESR (Equivalent Series Resistance)
1.06Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK227M25F24T-FCornell Dubilier Knowles56.798338-2171-1-ND€1.27000Upgrade
AFK227M35F24T-FCornell Dubilier Knowles18.878338-2173-1-ND€1.22000Upgrade
AVS227M25F24T-FCornell Dubilier Knowles10.080338-3971-1-ND€1.20000Similar
25SEV220M8X10.5Rubycon3.6301189-2429-1-ND€0.76000Direct
EEE-1EA221UPPanasonic Industry15.348PCE3902CT-ND€0.62000Direct
In-Stock: 1.399
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.41700€4.17
50€0.31420€15.71
100€0.28170€28.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.22534€112.67
1.000€0.20759€207.59
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.79200