AVE107M25X16T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 5.868
Unit Price: €1.21000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 719
Unit Price: €1.12000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 831
Unit Price: €0.81000
Datasheet

Direct


KEMET
In Stock: 15.145
Unit Price: €0.45000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: €0.49000
Datasheet

Upgrade


Rubycon
In Stock: 356
Unit Price: €0.60000
Datasheet

Upgrade


Rubycon
In Stock: 6.479
Unit Price: €0.58000
Datasheet

Upgrade


Rubycon
In Stock: 17.355
Unit Price: €0.46000
Datasheet

Upgrade


Rubycon
In Stock: 52.941
Unit Price: €0.48000
Datasheet

Upgrade


Würth Elektronik
In Stock: 979
Unit Price: €0.31000
Datasheet

Upgrade


Würth Elektronik
In Stock: 14.988
Unit Price: €0.28000
Datasheet

Upgrade


Würth Elektronik
In Stock: 30.745
Unit Price: €0.30000
Datasheet

Upgrade


KEMET
In Stock: 22.472
Unit Price: €0.40000
Datasheet

Upgrade


KEMET
In Stock: 23.569
Unit Price: €0.46000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.32Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.32Ohm @ 120Hz 2000 Hrs @ 85°C
CAP_338;6.3x7.7;X

AVE107M25X16T-F

DigiKey Part Number
338-1805-2-ND - Tape & Reel (TR)
338-1805-1-ND - Cut Tape (CT)
338-1805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVE107M25X16T-F
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.32Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
2.32Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
124 mA @ 120 Hz
Ripple Current @ High Frequency
173.6 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes