


AFK477M50P44VT-F | |
|---|---|
DigiKey Part Number | 338-4232-2-ND - Tape & Reel (TR) 338-4232-1-ND - Cut Tape (CT) 338-4232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK477M50P44VT-F |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 73mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.208 A @ 120 Hz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.46000 | €5.46 |
| 10 | €3.80300 | €38.03 |
| 50 | €3.11480 | €155.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €2.83648 | €354.56 |
| 250 | €2.66688 | €666.72 |
| 375 | €2.58131 | €967.99 |
| 625 | €2.48598 | €1,553.74 |
| 875 | €2.42997 | €2,126.22 |
| 1.250 | €2.37586 | €2,969.82 |
| Unit Price without VAT: | €5.46000 |
|---|---|
| Unit Price with VAT: | €6.55200 |

