
AFK158M35P44T-F | |
|---|---|
DigiKey Part Number | 338-2158-2-ND - Tape & Reel (TR) 338-2158-1-ND - Cut Tape (CT) 338-2158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK158M35P44T-F |
Description | CAP ALUM 1500UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Capacitance | Impedance 35 mOhms |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Surface Mount Land Size 0.669" L x 0.748" W (17.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.15000 | €4.15 |
| 10 | €2.84500 | €28.45 |
| 50 | €2.30420 | €115.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €2.08544 | €260.68 |
| 250 | €1.95200 | €488.00 |
| 375 | €1.88467 | €706.75 |
| 625 | €1.80963 | €1,131.02 |
| 875 | €1.76554 | €1,544.85 |
| 1.250 | €1.72294 | €2,153.67 |
| Unit Price without VAT: | €4.15000 |
|---|---|
| Unit Price with VAT: | €4.98000 |

