
940C6P33K-F | |
|---|---|
DigiKey Part Number | 338-1137-ND |
Manufacturer | |
Manufacturer Product Number | 940C6P33K-F |
Description | CAP FILM 0.33UF 10% 600VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C6P33K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" Dia x 1.339" L (13.50mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.53000 | €4.53 |
| 25 | €2.97400 | €74.35 |
| 50 | €2.78760 | €139.38 |
| 100 | €2.63390 | €263.39 |
| 500 | €2.37396 | €1,186.98 |
| 1.000 | €2.29343 | €2,293.43 |
| 2.500 | €2.20836 | €5,520.90 |
| Unit Price without VAT: | €4.53000 |
|---|---|
| Unit Price with VAT: | €5.43600 |

