Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

687LMU200M2BH | |
|---|---|
DigiKey Part Number | 687LMU200M2BH-ND |
Manufacturer | |
Manufacturer Product Number | 687LMU200M2BH |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243.8mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.02 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.9694 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 243.8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2D681MELZ40 | Nichicon | 177 | 493-3219-ND | €5.01000 | Direct |
| 381LQ681M250H052 | Cornell Dubilier Knowles | 370 | 338-3855-ND | €7.49000 | Parametric Equivalent |
| 381LR681M250H052 | Cornell Dubilier Knowles | 0 | 381LR681M250H052-ND | €3.27806 | Parametric Equivalent |
| B43509A2687M000 | TDK | 629 | 495-B43509A2687M000-ND | €5.62000 | Parametric Equivalent |
| B43642E2687M000 | TDK | 0 | B43642E2687M000-ND | €4.01789 | Parametric Equivalent |









