Direct
Direct
Similar

478LMU050M2BH | |
|---|---|
DigiKey Part Number | 478LMU050M2BH-ND |
Manufacturer | |
Manufacturer Product Number | 478LMU050M2BH |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 88.18mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.125 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 88.18mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 478LMB050M2BG | CORNELL DUBILIER KNOWLES | 0 | 478LMB050M2BG-ND | €1.83843 | Direct |
| SLP472M050A4P3 | Cornell Dubilier Knowles | 0 | SLP472M050A4P3-ND | €1.80339 | Direct |
| SLPX472M063A9P3 | Cornell Dubilier Knowles | 0 | SLPX472M063A9P3-ND | €1.64071 | Similar |




