
478LBA063M2CE | |
|---|---|
DigiKey Part Number | 1572-1501-ND |
Manufacturer | |
Manufacturer Product Number | 478LBA063M2CE |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 105.82mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 105.82mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.4875 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.01000 | €6.01 |
| 10 | €4.20400 | €42.04 |
| 50 | €3.45760 | €172.88 |
| 100 | €3.22240 | €322.24 |
| 500 | €2.81876 | €1,409.38 |
| 1.000 | €2.69187 | €2,691.87 |
| 2.500 | €2.55664 | €6,391.60 |
| Unit Price without VAT: | €6.01000 |
|---|---|
| Unit Price with VAT: | €7.21200 |

