470 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 423.3mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477TTA050M

DigiKey Part Number
1572-1157-ND
Manufacturer
Manufacturer Product Number
477TTA050M
Description
CAP ALUM 470UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 423.3mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
423.3mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Ripple Current @ High Frequency
1.0212 A @ 50 kHz
Lead Spacing
-
Size / Dimension
0.512" Dia x 1.024" L (13.00mm x 26.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.833
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.50000€2.50
10€1.66300€16.63
50€1.31820€65.91
100€1.20920€120.92
500€1.02182€510.91
1.000€0.96287€962.87
2.500€0.89999€2,249.97
5.000€0.86171€4,308.55
Manufacturers Standard Package
Unit Price without VAT:€2.50000
Unit Price with VAT:€3.00000