Upgrade
Upgrade
Similar
Similar
Direct
Upgrade

381LX471M160J022 | |
|---|---|
DigiKey Part Number | 381LX471M160J022-ND |
Manufacturer | |
Manufacturer Product Number | 381LX471M160J022 |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR471M200J022 | Cornell Dubilier Knowles | 1.668 | 338-2497-ND | €4.64000 | Upgrade |
| 381LX471M200J022 | Cornell Dubilier Knowles | 0 | 338-3734-ND | €1.87904 | Upgrade |
| 381LX471M160H022 | Cornell Dubilier Knowles | 0 | 381LX471M160H022-ND | €1.66244 | Similar |
| SLPX471M160C1P3 | Cornell Dubilier Knowles | 1.860 | 338-1619-ND | €3.24000 | Similar |
| LGU2C471MELA | Nichicon | 598 | 493-2627-ND | €3.24000 | Direct |






