
381LX470M450H022 | |
|---|---|
DigiKey Part Number | 338-2732-ND |
Manufacturer | |
Manufacturer Product Number | 381LX470M450H022 |
Description | CAP ALUM 47UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5.644Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 5.644Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM451VSN470MP25S | Chemi-Con | 102 | 565-ELXM451VSN470MP25S-ND | €4.27000 | Direct |
| 600MXH47MEFCSN22X30 | Rubycon | 267 | 1189-600MXH47MEFCSN22X30-ND | €6.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.83000 | €3.83 |
| 10 | €2.62100 | €26.21 |
| 50 | €2.11880 | €105.94 |
| 100 | €1.96050 | €196.05 |
| 500 | €1.68878 | €844.39 |
| 1.000 | €1.60331 | €1,603.31 |
| Unit Price without VAT: | €3.83000 |
|---|---|
| Unit Price with VAT: | €4.59600 |

