
381LX182M100J042 | |
|---|---|
DigiKey Part Number | 338-3704-ND |
Manufacturer | |
Manufacturer Product Number | 381LX182M100J042 |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2A182MELA | Nichicon | 2 | 493-8475-ND | €5.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.40000 | €5.40 |
| 10 | €3.75400 | €37.54 |
| 50 | €3.07480 | €153.74 |
| 100 | €2.86080 | €286.08 |
| 500 | €2.49346 | €1,246.73 |
| 1.000 | €2.37802 | €2,378.02 |
| 2.500 | €2.25495 | €5,637.38 |
| Unit Price without VAT: | €5.40000 |
|---|---|
| Unit Price with VAT: | €6.48000 |

