Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

381LX181M400H452 | |
|---|---|
DigiKey Part Number | 381LX181M400H452-ND |
Manufacturer | |
Manufacturer Product Number | 381LX181M400H452 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP181M420A4P3 | Cornell Dubilier Knowles | 0 | SLP181M420A4P3-ND | €2.85983 | Upgrade |
| 381LR181M400J032 | Cornell Dubilier Knowles | 0 | 338-2485-ND | €2.62245 | Similar |
| 381LX181M400J032 | Cornell Dubilier Knowles | 0 | 381LX181M400J032-ND | €2.83722 | Similar |
| 381LX181M400K022 | Cornell Dubilier Knowles | 0 | 338-2523-ND | €3.44149 | Similar |
| SLPX181M400A7P3 | Cornell Dubilier Knowles | 0 | SLPX181M400A7P3-ND | €2.00842 | Similar |














