381LR820M420H022 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.09444
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.07295
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €1.87904
Datasheet

Upgrade


Chemi-Con
In Stock: 391
Unit Price: €5.41000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: €1.50640
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: €5.22745
Datasheet

Similar


Nichicon
In Stock: 201
Unit Price: €3.38000
Datasheet
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.617Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR820M420H022

DigiKey Part Number
381LR820M420H022-ND
Manufacturer
Manufacturer Product Number
381LR820M420H022
Description
CAP ALUM 82UF 20% 420V SNAP TH
Customer Reference
Detailed Description
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.617Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.14 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
420 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
1.617Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR820M450H022Cornell Dubilier Knowles0338-3818-ND€2.09444Upgrade
381LX820M450H022Cornell Dubilier Knowles0338-3796-ND€2.07295Upgrade
SLP820M450A3P3Cornell Dubilier Knowles0SLP820M450A3P3-ND€1.87904Upgrade
EKMM451VSN820MP30SChemi-Con391565-EKMM451VSN820MP30S-ND€5.41000Upgrade
ELXM421VSN820MP30SChemi-Con0ELXM421VSN820MP30S-ND€1.50640Upgrade
Obsolete
This product is no longer manufactured. View Substitutes