
381LQ683M010K452 | |
|---|---|
DigiKey Part Number | 381LQ683M010K452-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ683M010K452 |
Description | CAP ALUM 68000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.21 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.18763 | €9,562.89 |
| Unit Price without VAT: | €3.18763 |
|---|---|
| Unit Price with VAT: | €3.82516 |

