Direct
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

381LQ151M450K012 | |
|---|---|
DigiKey Part Number | 338-3854-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ151M450K012 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.216Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.216Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ151M450J022 | Cornell Dubilier Knowles | 3.153 | 338-3311-ND | €5.92000 | Direct |
| 381LR151M450J042 | Cornell Dubilier Knowles | 6 | 338-2482-ND | €6.60000 | Similar |
| 381LR151M450K022 | Cornell Dubilier Knowles | 0 | 338-2483-ND | €4.68688 | Similar |
| 381LX151M450K022 | Cornell Dubilier Knowles | 351 | 338-2519-ND | €5.78000 | Similar |
| SLP151M450C3P3 | Cornell Dubilier Knowles | 2.857 | 338-1939-ND | €6.00000 | Similar |











