47000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 15mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX473M035A082

DigiKey Part Number
338-3744-ND
Manufacturer
Manufacturer Product Number
380LX473M035A082
Description
CAP ALUM 47000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 15mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
9.5 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
3.228" (82.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
15mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.038
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.88000€15.88
10€11.77300€117.73
80€9.70625€776.50
160€9.23650€1,477.84
560€8.58064€4,805.16
Manufacturers Standard Package
Unit Price without VAT:€15.88000
Unit Price with VAT:€19.05600