
380LX332M050J012 | |
|---|---|
DigiKey Part Number | 338-2442-ND |
Manufacturer | |
Manufacturer Product Number | 380LX332M050J012 |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.16000 | €4.16 |
| 10 | €2.85500 | €28.55 |
| 50 | €2.31280 | €115.64 |
| 100 | €2.14190 | €214.19 |
| 500 | €1.84828 | €924.14 |
| 1.000 | €1.75597 | €1,755.97 |
| 2.500 | €1.65756 | €4,143.90 |
| 5.000 | €1.59765 | €7,988.25 |
| Unit Price without VAT: | €4.16000 |
|---|---|
| Unit Price with VAT: | €4.99200 |

