380LQ331M420K022 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 6
Unit Price: €4.78000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €4.18820
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €4.41420
Datasheet

Upgrade


Rubycon
In Stock: 74
Unit Price: €10.72000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €3.91330
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: €6.32605
Datasheet

Upgrade


Chemi-Con
In Stock: 2.125
Unit Price: €5.29000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: €6.33760
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €4.64840
Datasheet
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ331M420K022

DigiKey Part Number
380LQ331M420K022-ND
Manufacturer
Manufacturer Product Number
380LQ331M420K022
Description
CAP ALUM 330UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Ripple Current @ High Frequency
2.75 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.120€3.15696€3,535.80
Unit Price without VAT:€3.15696
Unit Price with VAT:€3.78835