
380LQ152M250A042 | |
|---|---|
DigiKey Part Number | 380LQ152M250A042-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ152M250A042 |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.04 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.66 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 133mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.09000 | €12.09 |
| 10 | €8.82000 | €88.20 |
| 80 | €7.17375 | €573.90 |
| 160 | €6.79944 | €1,087.91 |
| 560 | €6.27659 | €3,514.89 |
| 1.040 | €6.07641 | €6,319.47 |
| Unit Price without VAT: | €12.09000 |
|---|---|
| Unit Price with VAT: | €14.50800 |

