
338LBA050M2CC | |
|---|---|
DigiKey Part Number | 1572-1443-ND |
Manufacturer | |
Manufacturer Product Number | 338LBA050M2CC |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 175.83mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 175.83mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9375 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.92000 | €3.92 |
| 10 | €2.67100 | €26.71 |
| 50 | €2.15660 | €107.83 |
| 200 | €1.85970 | €371.94 |
| 600 | €1.69132 | €1,014.79 |
| 1.000 | €1.62838 | €1,628.38 |
| 2.600 | €1.53150 | €3,981.90 |
| 5.000 | €1.47818 | €7,390.90 |
| Unit Price without VAT: | €3.92000 |
|---|---|
| Unit Price with VAT: | €4.70400 |

