
228KBM050M | |
|---|---|
DigiKey Part Number | 228KBM050M-ND |
Manufacturer | |
Manufacturer Product Number | 228KBM050M |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 105.5mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 105.5mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.385 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.18 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.68000 | €2.68 |
| 10 | €1.79800 | €17.98 |
| 50 | €1.43160 | €71.58 |
| 250 | €1.19236 | €298.09 |
| 500 | €1.11708 | €558.54 |
| 1.000 | €1.05454 | €1,054.54 |
| 2.500 | €0.98784 | €2,469.60 |
| Unit Price without VAT: | €2.68000 |
|---|---|
| Unit Price with VAT: | €3.21600 |

