
228CKS016M | |
|---|---|
DigiKey Part Number | 228CKS016M-ND |
Manufacturer | |
Manufacturer Product Number | 228CKS016M |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 151mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.555 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.177 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 151mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1C222MHD | Nichicon | 1.381 | 493-1045-ND | €0.80000 | Direct |
| 16YXJ2200M12.5X20 | Rubycon | 1.984 | 1189-3710-ND | €0.83000 | Upgrade |
| 16ZLH2200MEFC12.5X20 | Rubycon | 13.222 | 1189-2933-ND | €0.94000 | Upgrade |
| 16ZLS2200MEFC12.5X20 | Rubycon | 765 | 1189-2578-ND | €1.12000 | Upgrade |
| 25PX2200MEFC12.5X20 | Rubycon | 617 | 1189-25PX2200MEFC12.5X20-ND | €1.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.73000 | €7.30 |
| 50 | €0.57620 | €28.81 |
| 200 | €0.48985 | €97.97 |
| 600 | €0.44177 | €265.06 |
| 1.000 | €0.42399 | €423.99 |
| 2.600 | €0.39686 | €1,031.84 |
| 5.000 | €0.38207 | €1,910.35 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |

