
227CKE160MQW | |
|---|---|
DigiKey Part Number | 227CKE160MQW-ND |
Manufacturer | |
Manufacturer Product Number | 227CKE160MQW |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1.13Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 1.13Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2C221 | Panasonic Industry | 1.142 | P5909-ND | €2.31000 | Upgrade |
| EEU-ED2C221 | Panasonic Industry | 156 | P13511-ND | €2.43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| 10 | €1.76900 | €17.69 |
| 50 | €1.40480 | €70.24 |
| 200 | €1.19460 | €238.92 |
| 600 | €1.07533 | €645.20 |
| 1.000 | €1.03073 | €1,030.73 |
| 2.600 | €0.96208 | €2,501.41 |
| 5.000 | €0.92427 | €4,621.35 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.16800 |

