
225P82491YD3 | |
|---|---|
DigiKey Part Number | 225P82491YD3-ND |
Manufacturer | |
Manufacturer Product Number | 225P82491YD3 |
Description | CAP FILM 0.82UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P82491YD3 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.252" L x 0.650" W (31.80mm x 16.50mm) |
Part Status Active | Height - Seated (Max) 0.941" (23.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.720" (18.30mm) |
Voltage Rating - DC 100V | Applications Audio; DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.59528 | €3,595.28 |
| Unit Price without VAT: | €3.59528 |
|---|---|
| Unit Price with VAT: | €4.31434 |

