Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

185154K50RAB-F | |
|---|---|
DigiKey Part Number | 185154K50RAB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185154K50RAB-F |
Description | CAP FILM 0.15UF 10% 50VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185154K50RAB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 30V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168154J50A-F | Cornell Dubilier Knowles | 0 | 168154J50A-F-ND | €0.61256 | Upgrade |
| 168154J63C-F | Cornell Dubilier Knowles | 4.973 | 168154J63C-F-ND | €1.63000 | Upgrade |
| 168154K63C-F | Cornell Dubilier Knowles | 0 | 168154K63C-F-ND | €0.58901 | Upgrade |
| 185154J50RAA-F | Cornell Dubilier Knowles | 0 | 185154J50RAA-F-ND | €0.62432 | Upgrade |
| 185154J50RAB-F | Cornell Dubilier Knowles | 0 | 185154J50RAB-F-ND | €0.62432 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.61256 | €3,062.80 |
| Unit Price without VAT: | €0.61256 |
|---|---|
| Unit Price with VAT: | €0.73507 |







