Direct
Direct

168682J100A | |
|---|---|
DigiKey Part Number | 168682J100A-ND |
Manufacturer | |
Manufacturer Product Number | 168682J100A |
Description | CAP FILM 6800PF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168682J100A Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168682J100A-F | Cornell Dubilier Knowles | 0 | 168682J100A-F-ND | €0.58901 | Direct |
| 168682J250A-F | Cornell Dubilier Knowles | 0 | 168682J250A-F-ND | €0.58901 | Direct |


