Similar

160564J250M-F | |
|---|---|
DigiKey Part Number | 160564J250M-F-ND |
Manufacturer | |
Manufacturer Product Number | 160564J250M-F |
Description | CAP FILM 0.56UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160564J250M-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160564J250I-F | Cornell Dubilier Knowles | 0 | 160564J250I-F-ND | €1.34496 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €1.43833 | €1,726.00 |
| Unit Price without VAT: | €1.43833 |
|---|---|
| Unit Price with VAT: | €1.72600 |


