Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160104K630L-F | |
|---|---|
DigiKey Part Number | 160104K630L-F-ND |
Manufacturer | |
Manufacturer Product Number | 160104K630L-F |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160104K630L-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160104J630L-F | Cornell Dubilier Knowles | 1.529 | 338-3918-ND | €4.05000 | Upgrade |
| DME6P1K-F | Cornell Dubilier Knowles | 14.961 | 338-3177-ND | €1.85000 | Similar |
| F461DB104K630L | KEMET | 0 | 399-F461DB104K630LTR-ND | €0.32428 | Parametric Equivalent |
| F461DB104K630R | KEMET | 0 | 399-F461DB104K630RTB-ND | €0.33379 | Parametric Equivalent |
| F461DB104K630Z | KEMET | 0 | 399-F461DB104K630Z-ND | €0.30564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €1.37871 | €1,654.45 |
| Unit Price without VAT: | €1.37871 |
|---|---|
| Unit Price with VAT: | €1.65445 |




