
157LBB450M2CE | |
|---|---|
DigiKey Part Number | 1572-1077-ND |
Manufacturer | |
Manufacturer Product Number | 157LBB450M2CE |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.65786Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8816 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 1.65786Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.58000 | €8.58 |
| 10 | €6.13000 | €61.30 |
| 50 | €5.12040 | €256.02 |
| 100 | €4.80240 | €480.24 |
| 500 | €4.25664 | €2,128.32 |
| 1.000 | €4.08518 | €4,085.18 |
| Unit Price without VAT: | €8.58000 |
|---|---|
| Unit Price with VAT: | €10.29600 |

