
CS8674010B0 | |
|---|---|
DigiKey Part Number | 4165-CS8674010B0-ND |
Manufacturer | |
Manufacturer Product Number | CS8674010B0 |
Description | 40X40X10MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.11000 | €3.11 |
| 50 | €2.17740 | €108.87 |
| 100 | €2.16010 | €216.01 |
| 250 | €2.13428 | €533.57 |
| 500 | €2.10848 | €1,054.24 |
| 1.000 | €2.08265 | €2,082.65 |
| 2.500 | €2.05684 | €5,142.10 |
| 5.001 | €2.03102 | €10,157.13 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.73200 |

