



CM-150150BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-150150BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-150150BSTK |
Description | 6Ft USB2.0 A-Male/Micro B USB-Ma |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.70000 | €3.70 |
| 10 | €3.33300 | €33.33 |
| 25 | €3.14400 | €78.60 |
| 99 | €2.96414 | €293.45 |
| Unit Price without VAT: | €3.70000 |
|---|---|
| Unit Price with VAT: | €4.44000 |

