



CM-100542GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100542GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100542GYBSTK |
Description | 9Ft Cat5E UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.00' (2.74m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.14000 | €4.14 |
| 10 | €3.72300 | €37.23 |
| 25 | €3.51840 | €87.96 |
| 99 | €3.31465 | €328.15 |
| Unit Price without VAT: | €4.14000 |
|---|---|
| Unit Price with VAT: | €4.96800 |

