



CM-100519GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100519GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100519GYBSTK |
Description | 30Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.75000 | €11.75 |
| 10 | €10.57300 | €105.73 |
| 25 | €9.98640 | €249.66 |
| 99 | €9.39990 | €930.59 |
| Unit Price without VAT: | €11.75000 |
|---|---|
| Unit Price with VAT: | €14.10000 |

