



CM-100515GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100515GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100515GNBSTK |
Description | 200Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 200.00' (60.96m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.63000 | €58.63 |
| 10 | €52.77000 | €527.70 |
| 25 | €49.83800 | €1,245.95 |
| 99 | €46.90596 | €4,643.69 |
| Unit Price without VAT: | €58.63000 |
|---|---|
| Unit Price with VAT: | €70.35600 |

