



CM-100385GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100385GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100385GYBSTK |
Description | 0.5Ft Cat.8 U/FTP Slim Ethernet |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.28000 | €6.28 |
| 10 | €5.64900 | €56.49 |
| 25 | €5.33760 | €133.44 |
| 99 | €5.02677 | €497.65 |
| Unit Price without VAT: | €6.28000 |
|---|---|
| Unit Price with VAT: | €7.53600 |

