
W4282-9PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W4282-9PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W4282-9PG-P-300 |
Description | MULTI-CON-X INSTA-CLICK PANEL MO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 9 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.16000 | €19.16 |
| 10 | €16.28200 | €162.82 |
| 25 | €15.26200 | €381.55 |
| 50 | €14.53380 | €726.69 |
| 100 | €13.84050 | €1,384.05 |
| 250 | €12.97480 | €3,243.70 |
| 500 | €12.35630 | €6,178.15 |
| Unit Price without VAT: | €19.16000 |
|---|---|
| Unit Price with VAT: | €22.99200 |

