Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8380-3SG-315 | |
|---|---|
DigiKey Part Number | 8380-3SG-315-ND |
Manufacturer | |
Manufacturer Product Number | 8380-3SG-315 |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8280-3SG-315 | Conxall/Switchcraft | 0 | 8280-3SG-315-ND | €6.51860 | Parametric Equivalent |
| 8280-3SG-516 | Conxall/Switchcraft | 48 | SC3102-ND | €9.49000 | Parametric Equivalent |
| 8380-3SG-516 | Conxall/Switchcraft | 46 | SC3023-ND | €6.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.53900 | €753.90 |
| Unit Price without VAT: | €7.53900 |
|---|---|
| Unit Price with VAT: | €9.04680 |















