Parametric Equivalent
Parametric Equivalent

6280-2PG-3DCW | |
|---|---|
DigiKey Part Number | 468-6280-2PG-3DCW-ND |
Manufacturer | |
Manufacturer Product Number | 6280-2PG-3DCW |
Description | MINI-CON-X CABLE END, 2-PIN #20, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-2PG-320 | Conxall/Switchcraft | 0 | 468-6280-2PG-320-ND | €4.47180 | Parametric Equivalent |
| 6380-2PG-3DCW | Conxall/Switchcraft | 0 | 468-6380-2PG-3DCW-ND | €6.03510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.12700 | €512.70 |
| Unit Price without VAT: | €5.12700 |
|---|---|
| Unit Price with VAT: | €6.15240 |

