
16283-12 | |
|---|---|
DigiKey Part Number | 16283-12-ND |
Manufacturer | |
Manufacturer Product Number | 16283-12 |
Description | CONN GROMMET BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Micro-Con-X® Connectors | |
Shell Size - Insert | - | |
Material | Santoprene | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.33180 | €133.18 |
| Unit Price without VAT: | €1.33180 |
|---|---|
| Unit Price with VAT: | €1.59816 |

