3500.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3500.2
3500.2
3500.2

3500.2

DigiKey Part Number
2080-3500.2-ND
Manufacturer
Manufacturer Product Number
3500.2
Description
5MM,FEED THRU2SPRINGCLMPS,35MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
27 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-20 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2.12000€2.12
20€1.36550€27.31
40€1.23550€49.42
60€1.16867€70.12
100€1.09410€109.41
260€0.98081€255.01
500€0.92056€460.28
1.000€0.86950€869.50
5.000€0.78954€3,947.70
Manufacturers Standard Package
Unit Price without VAT:€2.12000
Unit Price with VAT:€2.54400