
28553.4 | |
|---|---|
DigiKey Part Number | 2080-28553.4-ND |
Manufacturer | |
Manufacturer Product Number | 28553.4 |
Description | FRAME GROMMET TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet 0.079" ~ 0.591" (2.00mm ~ 15.00mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 0.799" (20.30mm) |
Manufacturer Conta-Clip, Inc. | Diameter - Inside 0.079" ~ 0.591" (2.00mm ~ 15.00mm) |
Series | Features IP66 - Dust Tight, Water Resistant |
Packaging Bag | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Black |
Bushing, Grommet Type Frame Grommet | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.34000 | €6.34 |
| 5 | €5.44800 | €27.24 |
| 10 | €5.13200 | €51.32 |
| 30 | €4.69667 | €140.90 |
| 50 | €4.51960 | €225.98 |
| 100 | €4.30120 | €430.12 |
| 250 | €4.04688 | €1,011.72 |
| 500 | €3.87758 | €1,938.79 |
| 1.000 | €3.72580 | €3,725.80 |
| Unit Price without VAT: | €6.34000 |
|---|---|
| Unit Price with VAT: | €7.60800 |

