Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2095.0 | |
|---|---|
DigiKey Part Number | 2080-2095.0-ND |
Manufacturer | |
Manufacturer Product Number | 2095.0 |
Description | DIN RAIL 35MMX15MM SLOT 78" STL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Conta-Clip, Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 78.740" (2000.00mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2039.0 | Conta-Clip, Inc. | 0 | 2080-2039.0-ND | €11.39000 | Parametric Equivalent |
| 4564.0 | Conta-Clip, Inc. | 0 | 2080-4564.0-ND | €15.90400 | Parametric Equivalent |
| 0236500000 | Weidmüller | 465 | 281-3826-ND | €23.69000 | Parametric Equivalent |
| 0806602 | Phoenix Contact | 18 | 277-5578-ND | €46.48000 | Parametric Equivalent |
| 1071680000 | Weidmüller | 6 | 281-1071680000-ND | €19.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €18.07700 | €180.77 |
| Unit Price without VAT: | €18.07700 |
|---|---|
| Unit Price with VAT: | €21.69240 |









