



17104.4 | |
|---|---|
DigiKey Part Number | 2080-17104.4-ND |
Manufacturer | |
Manufacturer Product Number | 17104.4 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 1000V |
Series | Current - UL 35 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17104.1 | Conta-Clip, Inc. | 93 | 2080-17104.1-ND | €1.54000 | Parametric Equivalent |
| 17104.2 | Conta-Clip, Inc. | 1.157 | 2080-17104.2-ND | €1.54000 | Parametric Equivalent |
| 17104.3 | Conta-Clip, Inc. | 69 | 2080-17104.3-ND | €1.51000 | Parametric Equivalent |
| 17104.6 | Conta-Clip, Inc. | 100 | 2080-17104.6-ND | €1.54000 | Parametric Equivalent |
| 17104.8 | Conta-Clip, Inc. | 86 | 2080-17104.8-ND | €1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.11300 | €11.13 |
| 25 | €0.96880 | €24.22 |
| 50 | €0.87620 | €43.81 |
| 100 | €0.79770 | €79.77 |
| 300 | €0.70027 | €210.08 |
| 500 | €0.66492 | €332.46 |
| 1.000 | €0.62546 | €625.46 |
| 5.000 | €0.56336 | €2,816.80 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |

