Parametric Equivalent

1396.2 | |
|---|---|
DigiKey Part Number | 2080-1396.2-ND |
Manufacturer | |
Manufacturer Product Number | 1396.2 |
Description | DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 400V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1393.5 | Conta-Clip, Inc. | 0 | 2080-1393.5-ND | €4.02270 | Parametric Equivalent |
| 1394.2 | Conta-Clip, Inc. | 0 | 2080-1394.2-ND | €4.81620 | Parametric Equivalent |
| 1395.2 | Conta-Clip, Inc. | 0 | 2080-1395.2-ND | €6.30480 | Parametric Equivalent |
| 1397.2 | Conta-Clip, Inc. | 0 | 2080-1397.2-ND | €4.95740 | Parametric Equivalent |
| 1398.2 | Conta-Clip, Inc. | 0 | 2080-1398.2-ND | €3.12700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €6.12940 | €306.47 |
| Unit Price without VAT: | €6.12940 |
|---|---|
| Unit Price with VAT: | €7.35528 |

