1210.1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 992
Unit Price: €4.35000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: €2.38210
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: €2.38210
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 96
Unit Price: €4.54000
Datasheet
1210.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210.1

DigiKey Part Number
2080-1210.1-ND
Manufacturer
Manufacturer Product Number
1210.1
Description
CONN TERM BLK FEED THRU 10-22AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Green 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€4.54000€4.54
10€3.22800€32.28
25€2.83080€70.77
50€2.58460€129.23
100€2.38210€238.21
300€2.13820€641.46
500€2.05168€1,025.84
1.000€1.95633€1,956.33
Manufacturers Standard Package
Unit Price without VAT:€4.54000
Unit Price with VAT:€5.44800
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210.2Conta-Clip, Inc.9922080-1210.2-ND€4.35000Parametric Equivalent
1210.5Conta-Clip, Inc.02080-1210.5-ND€2.38210Parametric Equivalent
1210.8Conta-Clip, Inc.02080-1210.8-ND€2.38210Parametric Equivalent
1210.9Conta-Clip, Inc.962080-1210.9-ND€4.54000Parametric Equivalent
Additional Resources
AttributeDescription
Other Names2080-1210.1
Manufacturer Standard Package100