Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG
1040.2
1040.2

1040.2

DigiKey Part Number
2080-1040.2-ND
Manufacturer
Manufacturer Product Number
1040.2
Description
CONN TERM BLK FEED THRU 10-22AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
24V
Current - UL
30 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
LED
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€14.59000€14.59
10€10.39700€103.97
30€9.05767€271.73
50€8.56700€428.35
100€8.01640€801.64
250€7.45996€1,864.99
500€7.14310€3,571.55
1.000€6.89669€6,896.69
Manufacturers Standard Package
Unit Price without VAT:€14.59000
Unit Price with VAT:€17.50800