



1020.2 | |
|---|---|
DigiKey Part Number | 2080-1020.2-ND |
Manufacturer | |
Manufacturer Product Number | 1020.2 |
Description | 6MMFEEDTHRUDBLLVLTB;35/32MMDIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.41000 | €5.41 |
| 10 | €3.83900 | €38.39 |
| 25 | €3.37240 | €84.31 |
| 50 | €3.08500 | €154.25 |
| 100 | €2.84910 | €284.91 |
| 300 | €2.56617 | €769.85 |
| 500 | €2.46606 | €1,233.03 |
| 1.000 | €2.35594 | €2,355.94 |
| Unit Price without VAT: | €5.41000 |
|---|---|
| Unit Price with VAT: | €6.49200 |

