New at DigiKey
90A 690 VAC 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QEV24 90A 1000V (PF)

DigiKey Part Number
4598-QEV2490A1000V(PF)-ND
Manufacturer
Manufacturer Product Number
QEV24 90A 1000V (PF)
Description
EV POWER FUSE 90A 1000V ISO8820
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
90A 690 VAC 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conquer
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
90A
Voltage Rating - AC
690 VAC
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
aR
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA AC, 30kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.961" Dia x 4.409" L (24.40mm x 111.98mm)
Grade
-
Qualification
-
Melting I²t
1895.0
DC Cold Resistance
1403 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€105.63000€105.63
5€87.58800€437.94
20€74.45150€1,489.03
60€65.36800€3,922.08
100€61.49760€6,149.76
Manufacturers Standard Package
Unit Price without VAT:€105.63000
Unit Price with VAT:€126.75600