
CRU CQ06LF 2A 32V | |
|---|---|
DigiKey Part Number | 4598-CRUCQ06LF2A32VTR-ND - Tape & Reel (TR) 4598-CRUCQ06LF2A32VCT-ND - Cut Tape (CT) 4598-CRUCQ06LF2A32VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRU CQ06LF 2A 32V |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 0.098 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 5 | €0.43800 | €2.19 |
| 10 | €0.40400 | €4.04 |
| 50 | €0.33500 | €16.75 |
| 100 | €0.30910 | €30.91 |
| 250 | €0.27788 | €69.47 |
| 500 | €0.25630 | €128.15 |
| 1.000 | €0.23634 | €236.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.20070 | €802.80 |
| 8.000 | €0.18479 | €1,478.32 |
| 12.000 | €0.17602 | €2,112.24 |
| 20.000 | €0.16550 | €3,310.00 |
| 28.000 | €0.16459 | €4,608.52 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |



